| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-043-542-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-043-542-102 |
333-043-542-102
| Heilind Number: | EDA333-043-542-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-043-542-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures not just durability, but also a visually appealing touch to your electronic setup. With a straight mount orientation and a single row design, it offers convenient and efficient linking between boards. The copper alloy contact material guarantees reliable conductivity, while the 43 positions with a pitch of .156 inches cater to a diverse range of connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications in your projects. Upgrade your PCB assemblies with this essential connector for seamless and efficient performance.

