| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-043-542-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-043-542-108 |
333-043-542-108
| Heilind Number: | EDA333-043-542-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-043-542-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The 43-position connector features copper alloy contacts for optimal conductivity, while its straight mount orientation and .156-inch pitch ensure easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it guarantees reliable performance in diverse environments. Trust in this connector for efficient and secure electronic assemblies.

