| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-043-544-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-043-544-101 |
333-043-544-101
| Heilind Number: | EDA333-043-544-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-043-544-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a single row design for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vivid green hue, this connector ensures reliable performance in various applications. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Boasting 43 positions and a pitch of .156 inches, it offers ample connectivity options while maintaining optimal signal integrity. Designed for straight mounting orientation, it facilitates easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for both standard and extreme environmental conditions. Upgrade your system's connectivity with this high-quality connector, perfect for Board To Board PCB connections.

