| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-043-544-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-043-544-102 |
333-043-544-102
| Heilind Number: | EDA333-043-544-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-043-544-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 43 positions, ensuring reliable performance for your electronic projects. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Crafted with copper alloy contacts, it provides efficient power transmission with an amperage rating of 3A. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your PCB assembly with this essential component for seamless data transmission and power distribution.

