| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-043-558-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-043-558-102 |
333-043-558-102
| Heilind Number: | EDA333-043-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-043-558-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green color and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliable performance. With a single row layout, it offers easy installation and efficient space utilization. The copper alloy contact material guarantees secure connections, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB mounting. Boasting 43 positions, it provides ample room for seamless integration. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it an essential component for your electronic projects. Upgrade to this top-of-the-line connector for seamless and efficient board-to-board connections.

