| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-043-558-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-043-558-103 |
333-043-558-103
| Heilind Number: | EDA333-043-558-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-043-558-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green color. With a single row configuration, it offers 43 positions for secure attachment of PCBs. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your hardware assembly with this essential component.

