| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-043-558-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-043-558-104 |
333-043-558-104
| Heilind Number: | EDA333-043-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-043-558-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Designed for seamless integration in PCB setups, this connector features a vibrant green hue that adds a pop of color to your assembly. With a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. The single-row design with 43 positions offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. The right-angle mount orientation enhances versatility in installation, catering to various design requirements. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.

