| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-043-558-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-043-558-612 |
333-043-558-612
| Heilind Number: | EDA333-043-558-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-043-558-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust performance in various environments. With a single row layout and 43 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating efficiently at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of operating conditions. Its right-angle mount orientation facilitates easy installation onto PCBs, making it an essential component for your connectivity needs. Trust in the quality and performance of our Card Edge Connector for your electronic projects.

