| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-500-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-500-208 |
333-044-500-208
| Heilind Number: | EDA333-044-500-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-500-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic assembly needs. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and safety in one. Featuring two rows of copper alloy contacts, it ensures secure and stable connections, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. With 44 positions available, it provides ample room for your components. Designed for straight mounting orientation, it's easy to integrate into your setup. Operating in a wide temperature range from -40 to 105°C, it guarantees performance in various environments. Upgrade your PCB connections with this essential component.

