| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-500-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-500-212 |
333-044-500-212
| Heilind Number: | EDA333-044-500-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-500-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers optimal connectivity for your electronic devices. Featuring 44 positions and a straight mount orientation, it's perfect for board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees efficiency and longevity. Upgrade your setup with this essential component for seamless and secure connections.

