| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-500-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-500-802 |
333-044-500-802
| Heilind Number: | EDA333-044-500-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-500-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The dual-row configuration with 44 positions allows for versatile connectivity options. Crafted from robust Copper Alloy, the contacts guarantee secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for various electronic applications. Trust in its straight mount orientation for easy installation and optimal performance. Elevate your PCB connectivity with this essential component.

