| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-520-201 |
333-044-520-201
| Heilind Number: | EDA333-044-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-520-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green color, this connector offers high visibility and easy identification. With a robust amperage capacity of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. Its dual-row design with 44 positions allows for versatile connections, while the copper alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless signal transmission. With a straight mount orientation, it offers easy installation on your PCB. Operating efficiently in a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

