| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-520-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-520-204 |
333-044-520-204
| Heilind Number: | EDA333-044-520-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-520-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission in electronic devices. Designed with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With a double-row configuration and 44 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, ensures reliable and efficient power delivery with a maximum amperage of 3 A. Its .156-inch pitch and .2-inch row spacing facilitate easy installation and secure connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees superior performance in various environmental conditions. Trust in our high-quality connector to streamline your PCB assembly process and optimize the functionality of your electronic systems.

