| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-520-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-520-208 |
333-044-520-208
| Heilind Number: | EDA333-044-520-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-520-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers reliable functionality. With a robust amperage rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Boasting two rows and 44 positions, it facilitates seamless interconnection on PCBs. The Copper Alloy contacts and a pitch of .156 inches ensure stable and secure connections. Designed for straight mount orientation, it is versatile and easy to integrate. Operable in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your electronic assemblies with this essential connector.

