| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-520-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-520-212 |
333-044-520-212
| Heilind Number: | EDA333-044-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-520-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contacts, arranged in two rows with a pitch of .156 inches and a row spacing of .2 inches, offer secure and efficient data transfer. Boasting 44 positions, this connector supports multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your PCB assemblies with this essential component, perfect for applications in telecommunications, industrial machinery, and more.

