| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-520-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-520-802 |
333-044-520-802
| Heilind Number: | EDA333-044-520-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-520-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional performance. With a durable UL 94V-0 Thermoplastic Polyester housing, and Copper Alloy contact material, it ensures reliable power transmission at an amperage of 3 A. Designed for efficiency, it boasts a two-row configuration with 44 positions, with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. A must-have in the realm of PCB connectors, it guarantees seamless data transmission in your electronic setups.

