| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-520-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-520-807 |
333-044-520-807
| Heilind Number: | EDA333-044-520-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-520-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring both safety and reliability in any application. With a compact form factor and dual-row configuration, it offers efficient connectivity with a pitch of .156 inches and 44 positions. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity and longevity. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for a variety of environments. Upgrade your assembly process with this essential connector, perfect for Board to Board PCB connections.

