| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-520-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-520-812 |
333-044-520-812
| Heilind Number: | EDA333-044-520-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-520-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setups with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring high performance even in challenging environments. With two rows of copper alloy contacts, it offers reliable power transmission with a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 44 positions allow for versatile setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications. Trust in its straight mount orientation for easy installation and secure connectivity, making it an essential component in your electronics projects.

