| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-521-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-521-202 |
333-044-521-202
| Heilind Number: | EDA333-044-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-521-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its two rows of contact points, crafted from premium Copper Alloy, ensure reliable power transmission at a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for up to 44 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Upgrade your electronic systems with this essential component, ideal for a range of applications in the PCB assembly process.

