| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-521-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-521-207 |
333-044-521-207
| Heilind Number: | EDA333-044-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-521-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connections with our Card Edge Connector, a crucial component for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and safety in your electronic assemblies. With two rows of 44 positions each, it offers ample space for intricate PCB layouts. The Copper Alloy contacts guarantee efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for optimal performance in your electronic projects.

