| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-521-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-521-208 |
333-044-521-208
| Heilind Number: | EDA333-044-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-521-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green hue, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 44 copper alloy contacts, it offers reliable power transmission at a 3 A amperage. The .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation facilitates secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance applications in the electronics industry. Trust in its superior quality for your board-to-board connections and experience seamless functionality like never before.

