| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-521-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-521-212 |
333-044-521-212
| Heilind Number: | EDA333-044-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-521-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your circuit boards with our Card Edge Connector, designed for seamless integration. This green connector, featuring UL 94V-0 Thermoplastic Polyester housing, ensures durability and safety in operation. With a double-row layout and 44 positions, it offers ample space for versatile connections. The Copper Alloy contacts guarantee reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches enable precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB projects. Upgrade your connectivity solutions with this essential component.

