| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-521-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-521-807 |
333-044-521-807
| Heilind Number: | EDA333-044-521-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-521-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also ensures a secure and efficient connection. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it guarantees durability and reliable performance. Its dual-row design, with a pitch of .156 inches and 44 positions, allows for seamless integration on PCBs. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for optimal signal transmission and power delivery in your electronic designs.

