| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-523-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-523-201 |
333-044-523-201
| Heilind Number: | EDA333-044-523-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-523-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. Its two rows of Copper Alloy contacts provide secure and efficient connections, with a pitch of .156 inches and row spacing of .2 inches. Boasting 44 positions, this connector offers ample room for your PCB needs. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures durability in various environments. Ideal for professional and DIY projects alike, this connector is a must-have for seamless board-to-board connections. Elevate your PCB design with our Card Edge Connector today.

