| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-523-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-523-204 |
333-044-523-204
| Heilind Number: | EDA333-044-523-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-523-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a maximum amperage of 3A. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. With two rows and a total of 44 positions, it offers ample connectivity options. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy assembly. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications.Upgrade your PCB connectivity with this essential component.

