| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-523-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-523-207 |
333-044-523-207
| Heilind Number: | EDA333-044-523-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-523-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a double row configuration and 44 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Engineered for efficiency, this connector has a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Upgrade your setup with this essential component for a seamless board-to-board connection experience.

