| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-523-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-523-807 |
333-044-523-807
| Heilind Number: | EDA333-044-523-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-523-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board linking. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in a variety of environments. With two rows of 44 positions each, it offers ample room for intricate connections. The contact material, made from durable Copper Alloy, guarantees long-lasting conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Its straight mount orientation and .156-inch pitch simplify installation, while the .2-inch row spacing allows for efficient cable management. Trust in the superior quality of our Card Edge Connector for seamless and efficient PCB integration.

