| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-524-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-524-201 |
333-044-524-201
| Heilind Number: | EDA333-044-524-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-524-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a contact material of Copper Alloy, it offers optimal conductivity for your circuitry. Boasting a double-row configuration with 44 positions, it's perfect for accommodating multiple connections. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for efficient PCB assembly. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for use in both standard and challenging conditions. Upgrade your device's connectivity with this essential component.

