| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-524-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-524-802 |
333-044-524-802
| Heilind Number: | EDA333-044-524-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-524-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features two rows of copper alloy contacts, ensuring reliable power transmission with an amperage rating of 3A. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term performance, even in challenging environments. With a pitch of .156 inches and a total of 44 positions, it offers ample connectivity options for your applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this essential component for efficient board-to-board connections.

