| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-524-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-524-807 |
333-044-524-807
| Heilind Number: | EDA333-044-524-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-524-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. Designed for optimal performance, this connector boasts two rows and 44 positions, with a pitch of .156 inches and row spacing of .2 inches. Crafted with durable copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Elevate your PCB assembly process with this essential component.

