| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-524-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-524-808 |
333-044-524-808
| Heilind Number: | EDA333-044-524-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-524-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in various operating environments. With 44 positions spread across 2 rows, it offers ample connectivity options. The Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration onto PCBs. Rated for 3A current, this connector is suitable for powering multiple components. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Designed to withstand extreme temperatures from -40 to 105°C, it ensures consistent performance even in harsh conditions. Elevate your connectivity solutions with this versatile Card Edge Connector.

