| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-540-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-540-203 |
333-044-540-203
| Heilind Number: | EDA333-044-540-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-540-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our innovative Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. Featuring two rows of high-quality Copper Alloy contacts, it ensures reliable signal transmission in a variety of applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient board-to-board connections. The straight mount orientation and 44 positions cater to diverse layout requirements, while its green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore its potential in our wide range of PCB connectors and elevate your electronic designs.

