| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-540-207 |
333-044-540-207
| Heilind Number: | EDA333-044-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-540-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed for optimal performance, this connector features a durable construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a 3A amperage rating, it provides efficient power delivery while maintaining signal integrity. The copper alloy contact material guarantees stable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Boasting 44 positions spread across 2 rows, this connector offers ample connectivity options. Its straight mount orientation facilitates easy installation, making it ideal for a wide range of applications. With an operating temperature range of -40 to 105°C, it can withstand harsh environmental conditions, ensuring consistent performance. Upgrade your PCB assembly with this high-quality Card Edge Connector for seamless and reliable connectivity.

