| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-540-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-540-804 |
333-044-540-804
| Heilind Number: | EDA333-044-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-540-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a current rating of 3 A, it ensures reliable power transmission. The Copper Alloy contacts provide optimal conductivity, while the double-row layout offers 44 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in diverse environments. Perfect for industrial and commercial applications, this connector is a essential component for seamless board-to-board connections.

