| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-540-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-540-807 |
333-044-540-807
| Heilind Number: | EDA333-044-540-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-540-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a essential component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With two rows of contact points crafted from high-quality Copper Alloy, it guarantees efficient power transmission at an amperage of 3A. The .156 inch pitch and .2 inch row spacing, along with 44 positions, offer versatile connectivity options for your electronic projects. Whether in straight mount orientation or operating within a wide temperature range from -40 to 105°C, this connector is a steadfast solution for your circuit board needs. Explore our range of connectors for more options to suit your requirements.

