| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-540-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-540-812 |
333-044-540-812
| Heilind Number: | EDA333-044-540-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-540-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a contact material of Copper Alloy, it ensures reliable signal transmission. Boasting 44 positions across 2 rows, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Perfect for a wide range of applications, this connector is built to withstand harsh environments with an operating temperature range of -40 to 105°C. Its straight mount orientation allows for easy installation, making it a versatile solution for your PCB connectivity needs. Trust in our high-quality connectors to optimize your electronic systems.

