| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-541-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-541-201 |
333-044-541-201
| Heilind Number: | EDA333-044-541-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-541-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With two rows of contact positions, each crafted from high-quality Copper Alloy, it guarantees reliable power distribution with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer optimal signal transfer efficiency, while the 44 positions cater to diverse connectivity needs. Engineered for versatility, it boasts a straight mount orientation, making installation a breeze. Operating flawlessly even in extreme environments, it has an impressive temperature range of -40 to 105 °C. Elevate your electronic setups with this essential connector, a must-have in any professional or DIY project.

