| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-541-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-541-207 |
333-044-541-207
| Heilind Number: | EDA333-044-541-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-541-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution designed for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures optimal performance and durability. With a pitch of .156 inches and two rows of 44 positions, it offers high-density connectivity in a compact form. Its straight mount orientation and green color make it easy to identify and install. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your electronic assemblies with this essential component for secure and stable connections.

