| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-541-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-541-802 |
333-044-541-802
| Heilind Number: | EDA333-044-541-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-541-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 44 positions, it ensures efficient data transfer with a high amperage rating of 3A. The contact material, made of robust Copper Alloy, guarantees reliable conductivity. Its .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers flexibility in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your PCB setup with this essential component and experience seamless performance like never before.

