| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-541-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-541-803 |
333-044-541-803
| Heilind Number: | EDA333-044-541-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-541-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Boasting a vibrant green hue, this connector not only adds a pop of color to your assembly but also offers reliable performance, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of copper alloy contacts, with a .156-inch pitch and .2-inch row spacing, it allows for efficient data transfer across 44 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.

