| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-542-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-542-204 |
333-044-542-204
| Heilind Number: | EDA333-044-542-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-542-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient signal transmission across 44 positions. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality in a wide array of operating conditions. Upgrade your PCB connections with this essential component, perfect for a variety of industrial and commercial applications.

