| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-542-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-542-207 |
333-044-542-207
| Heilind Number: | EDA333-044-542-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-542-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a robust copper alloy contact material, it ensures reliable power transmission at an amperage of 3A. The double-row design with 44 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in extreme environments. Perfect for board-to-board PCB connections, this connector is a must-have for electronic projects demanding precision and efficiency.

