| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-542-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-542-803 |
333-044-542-803
| Heilind Number: | EDA333-044-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-542-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. This green connector boasts a robust design, with housing made from UL 94V-0 Thermoplastic Polyester ensuring durability and safety. Featuring two rows of contact pins made from high-quality Copper Alloy, it offers reliable conductivity for up to 44 positions. With a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and efficient connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic assemblies with this essential connector for optimal performance.

