| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-542-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-542-807 |
333-044-542-807
| Heilind Number: | EDA333-044-542-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-542-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB with our high-performance Card Edge Connector. Designed for seamless connectivity, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contact material guarantees efficient signal transfer. Boasting two rows with a total of 44 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Experience enhanced connectivity with this essential component for your PCB setup.

