| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-544-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-544-212 |
333-044-544-212
| Heilind Number: | EDA333-044-544-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-544-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a dual-row configuration with 44 positions, offering seamless integration on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in harsh environments. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a professional in the field of electronics or a DIY enthusiast, our Card Edge Connector is a must-have for your connectivity needs. Upgrade your devices with confidence, knowing that you're investing in quality and performance.

