| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-555-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-555-208 |
333-044-555-208
| Heilind Number: | EDA333-044-555-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-555-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also offers superior functionality. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. Designed for efficiency, it boasts a two-row configuration with a total of 44 positions, allowing for seamless connectivity. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it accommodates a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB connectivity needs. Elevate your electronic projects with this essential component.

