| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-555-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-555-803 |
333-044-555-803
| Heilind Number: | EDA333-044-555-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-555-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, safeguarding against heat and ensuring reliable performance. With a dual-row configuration and 44 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment during assembly. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this essential connector for your PCB connectivity needs.

