| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-555-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-555-804 |
333-044-555-804
| Heilind Number: | EDA333-044-555-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-555-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB assemblies, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation in various environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient signal transmission. The connector boasts 44 positions across 2 rows, providing ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a range of applications. Upgrade your device's connectivity with this essential component.

