| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-555-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-555-807 |
333-044-555-807
| Heilind Number: | EDA333-044-555-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-555-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green hue, this connector offers a striking visual appeal while delivering exceptional performance. With a current rating of 3 A, it ensures reliable power transmission, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and efficient connections. Boasting 44 positions, this connector offers ample room for versatile PCB layouts. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in diverse environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

