| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-044-556-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-044-556-201 |
333-044-556-201
| Heilind Number: | EDA333-044-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-044-556-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a vibrant Green color and a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 44 positions, it offers ample space for secure connections. The contact material, made from Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the most demanding environments. Trust in its high amperage rating of 3A and precise .156-inch pitch for efficient power transmission. Perfect for board-to-board applications, its straight mount orientation and .2-inch row spacing provide easy installation. Upgrade your electronic assemblies with this indispensable component.

